The RFE1600-32 is a commercial temperature AC/DC power supply module with a maximum operating temperature of 70 degrees Celsius. It has 26 terminals and a single function. The module measures 85mm in width, 320mm in length, and 40.8mm in height. It operates within an input voltage range of 85 to 265 volts and has a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 26 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X26 |
| Width | 85 |
| Length | 320 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 40.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |