1584W AC-DC power factor correction module, designed for board mounting. Features a wide input voltage range of 85-265 VAC and a single output. Operates within a commercial temperature range of -10°C to 70°C. This module has 26 terminals and a JEDEC package code of R-XXMA-X26, with dimensions of 320mm length, 85mm width, and 40.8mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 26 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X26 |
| Width | 85 |
| Length | 320 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 40.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |