The RFE1600-48/S is a regulated AC/DC power supply with a single output voltage of 48V and a maximum output current of 33A. It has a high efficiency of 92% and a maximum output power of 1584W. The supply is designed for use with screw terminal block inputs and features a power indicator. It operates within a temperature range of -10°C to 70°C and has a minimum isolation voltage of 3000VAC. The RFE1600-48/S is a general-purpose AC/DC power supply with a 3-year warranty.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1584W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 120mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 11.6A |
| Ripple & Noise | 480mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |