The RKW03-12R is a single-output regulated AC/DC power supply from TDK with a maximum output voltage of 3.3V and a maximum output current of 12mA. It has a maximum output power of 41.2mW and an efficiency of 73% typical. The supply is enclosed in a style and has a minimum operating temperature of -10°C and a maximum operating temperature of 71°C. It is not configurable and is not intended for medical applications. The input connector type is a screw terminal block and a power indicator is present. The output type is fixed and the maximum input current is 0.8A. The supply has a minimum isolation voltage of 3000VAC and a ripple and noise of 120mV maximum.
TDK RKW03-12R technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 41.2W |
| Efficiency | 73(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.8A |
| Ripple & Noise | 120mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK RKW03-12R to view detailed technical specifications.
No datasheet is available for this part.