AC/DC Power Supply Single-OUT 3.3V 35A 115.5W
TDK RKW03-35R technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 115.5W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 2A |
| Ripple & Noise | 120mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK RKW03-35R to view detailed technical specifications.
No datasheet is available for this part.