The RKW24-27R is a regulated AC/DC power supply from TDK with a single output voltage of 24V and a maximum output current of 27mA. It has a maximum output power of 648mW and an efficiency of 86% typ. The supply features a minimum isolation voltage of 3000VAC and operates within a temperature range of -10 to 71 degrees Celsius. It has a screw terminal block input connector and a power indicator, and is not configurable or intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 27A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 648W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.6% |
| Maximum Input Current | 8.4A |
| Ripple & Noise | 300mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |