The RKW24-27RF is a single-output, enclosed, regulated AC/DC power supply with a maximum output current of 27mA and a maximum output power of 648mW. It operates within a temperature range of -10°C to 71°C and features a minimum isolation voltage of 3000VAC. The power supply has a high efficiency of 86% and a low line regulation of 0.2%. It also includes a power indicator and a screw terminal block input connector.
Checking distributor stock and pricing after the page loads.
| Warranty | 10Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 27A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 648W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.6% |
| Maximum Input Current | 8.4A |
| Ripple & Noise | 300mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |