AC/DC Power Supply Single-OUT 24V 2.2A 52.8W
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 52.8W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.8A |
| Ripple & Noise | 150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |