The RKW24-6R5 is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 6.5A. It has a maximum output power of 156W and an efficiency of 86% typical. The supply is designed for use in applications with a minimum operating temperature of -10°C and a maximum operating temperature of 71°C. It features a screw terminal block input connector and a power indicator. The RKW24-6R5 has a minimum isolation voltage of 3000VAC and is not configurable or intended for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 156W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 2A |
| Ripple & Noise | 150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |