Surface mount shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance, tested at 100kHz. This component offers a high current rating of 14.4A (DC and RMS) and a saturation current of 18.5A, with a low DC resistance of 3.36mΩ. Operating across a temperature range of -40°C to 105°C, it utilizes a ferrite core and is supplied in tape and reel packaging.
Sign in to ask questions about the TDK RLF12560T-1R0N140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK RLF12560T-1R0N140 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 14.4A |
| DC Current | 14.4A |
| DC Resistance (DCR) | 3.36mR |
| Depth | 12.8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.185inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.504inch |
| Max DC Current | 14.4A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 14.4A |
| RoHS Compliant | Yes |
| Saturation Current | 18.5A |
| Series | RLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for TDK RLF12560T-1R0N140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.