The RLF12560T-2R7N110 is a general purpose inductor from TDK with a nominal inductance of 2.7uH. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It has a maximum rated current of 11.5A and a DC resistance of 0.0045 ohms. The inductor is designed for surface mount applications and has a package height of 6mm.
Sign in to ask questions about the TDK RLF12560T-2R7N110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK RLF12560T-2R7N110 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0045 |
| Rated Current-Max | 11.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RLF12560T-2R7N110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.