Surface mount shielded wirewound power inductor with 7.8µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 8.4A maximum DC current rating, and 8.2A saturation current. Offers a low DC resistance of 12.24mΩ and operates within a temperature range of -40°C to 105°C. Packaged in tape and reel for efficient automated assembly.
TDK RLF12560T-7R8N8R2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.24mR |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 7.8uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 8.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.4A |
| RoHS Compliant | Yes |
| Saturation Current | 8.2A |
| Series | RLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.8mm |
| RoHS | Compliant |
No datasheet is available for this part.