
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 6.4A DC current rating, and 7.9A saturation current. DC resistance is 8.8mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
TDK RLF7030T-1R0N6R4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 6.4A |
| DC Resistance (DCR) | 8.8mR |
| Depth | 6.9mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.4A |
| RoHS Compliant | Yes |
| Saturation Current | 7.9A |
| Series | RLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK RLF7030T-1R0N6R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
