The RLF7030T-1R0N6R4-T is a shielded wirewound ferrite inductor from TDK, designed for power applications. It features a 1uH inductance value with a 30% tolerance, and a maximum DC current of 6.4A. The inductor has a maximum saturation current of 7.9A, with a 30% decrease in inductance at this current. It measures 7.3mm in length, 3.2mm in height, and 6.9mm in depth. The operating temperature range is -40°C to 125°C.
TDK RLF7030T-1R0N6R4-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.4(Typ)A |
| Maximum Saturation Current | 7.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.00876Ohm |
| Product Length | 7.3mm |
| Height | 3.2mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.