The RLF7030T-1R5N6R1-T is a shielded wirewound inductor from TDK with a core material of ferrite. It has an inductance of 1.5uH and a tolerance of 30%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius. It can handle a maximum DC current of 6.1A and a maximum saturation current of 6.5A, with a maximum DC resistance of 0.0096 ohms.
TDK RLF7030T-1R5N6R1-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.1(Typ)A |
| Maximum Saturation Current | 6.5A |
| Max DC Resistance | 0.0096Ohm |
| Product Length | 7.3mm |
| Height | 3.2mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.