
Ferrite-core, shielded, general-purpose surface mount inductor with 2.2µH inductance and 20% tolerance. Features a maximum DC current of 5.4A, DC resistance of 12mΩ, and a rated current of 5.5A. Operates across a temperature range of -40°C to 125°C. Dimensions are 7.3mm (L) x 6.8mm (W) x 3.2mm (H). RoHS compliant and halogen-free.
Sign in to ask questions about the TDK RLF7030T-2R2M5R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK RLF7030T-2R2M5R4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5.4A |
| DC Resistance (DCR) | 12mR |
| Depth | 6.9mm |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.4A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | RLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK RLF7030T-2R2M5R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
