Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR Automotive T/R
TDK RLF7030T-2R2M5R4-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4(Typ)A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.012Ohm |
| Product Length | 7.3mm |
| Height | 3.2mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.