The RLF7030T-3R3M4R1-T is a shielded wirewound inductor with a ferrite core and a tolerance of 20%. It has an inductance of 3.3uH and a maximum DC current of 4.1A. The inductor is designed for surface mount applications and has a maximum operating temperature of 125C. The inductor is tested at a frequency of 100KHz and has a maximum DC resistance of 0.02088. The physical dimensions of the inductor are 7.3mm in length, 3.2mm in height, and 6.9mm in depth.
TDK RLF7030T-3R3M4R1-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.1(Typ)A |
| Maximum Saturation Current | 4.4A |
| Max DC Resistance | 0.02088Ohm |
| Product Length | 7.3mm |
| Height | 3.2mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.