The RLF7030T-4R7M3R4-PF is a shielded wirewound inductor from TDK. It has an inductance of 4.7uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius. The device is rated for a maximum DC current of 3.4A and has a maximum DC resistance of 0.031 ohms.
TDK RLF7030T-4R7M3R4-PF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.031Ohm |
| Product Length | 7.3mm |
| Height | 3.2mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.