The RLF7030T-6R8M2R8-T is a shielded wirewound inductor from TDK, featuring a ferrite core and a tolerance of 20%. It has an inductance of 6.8uH and a maximum DC current of 2.8A. The inductor's maximum saturation current is 3A, and its maximum DC resistance is 0.04476 ohms. The device measures 7.3mm in length, 3.2mm in height, and 6.9mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
TDK RLF7030T-6R8M2R8-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8(Typ)A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.04476Ohm |
| Product Length | 7.3mm |
| Height | 3.2mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.