
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMAPLIANT, COMPACT PACKAGE
TDK RSAL-2002A technical specifications.
| Current | 2A |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSAL |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.622602oz |
| RoHS | Compliant |
No datasheet is available for this part.