
The RSEL-2002AL is a chassis mount EMI filter with a current rating of 2A and a maximum voltage rating of 250V AC. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. This filter is packaged in bulk and features solder termination. It is designed for use in power line filtering applications.
Sign in to ask questions about the TDK RSEL-2002AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK RSEL-2002AL technical specifications.
| Current | 2A |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSEL |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.552054oz |
| RoHS | Compliant |
Download the complete datasheet for TDK RSEL-2002AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.