The RSHN-2003L is a chassis mount EMI filter with a maximum current rating of 3A and a maximum voltage rating of 250V AC. It operates within a temperature range of -25°C to 85°C and is packaged in bulk. The filter is RoHS compliant and has a weight of 6.702053 oz. It is designed to operate at a frequency of 60 Hz and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TDK RSHN-2003L technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSHN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 6.702053oz |
| RoHS | Compliant |
No datasheet is available for this part.