
TDK's RSHN-2010L is a 250V 10A power line filter with a chassis mount and flanges. It operates within a temperature range of -25°C to 85°C and is compliant with UL, CSA, and EN approvals. The filter is packaged in bulk and has a weight of 8.465751oz. It is RoHS compliant and not radiation hardened.
TDK RSHN-2010L technical specifications.
| Approvals | UL, CSA, EN |
| Current | 10A |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSHN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 8.465751oz |
| RoHS | Compliant |
No datasheet is available for this part.