
The RSMN-2003L is a chassis mount power line filter designed for high current applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is rated for 3A and 250V AC at 60Hz. It is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK RSMN-2003L technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSMN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 6.702053oz |
| RoHS | Compliant |
No datasheet is available for this part.