Single-phase EMI/RFI power line filter designed for 250V, 60Hz operation. Features a robust operating temperature range from -25°C to 85°C. Compact dimensions of 127mm length, 52mm width, and 35mm height ensure easy integration. ROHS compliant for environmental responsibility.
TDK RSMN-2030 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 52 |
| Length | 127 |
| Height | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RSMN-2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.