
The RTCN-5006 is a flange mount EMI filter from TDK, rated for 500V and 6A. It operates within a temperature range of -25°C to 85°C and is designed for chassis mount applications. This component is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the TDK RTCN-5006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK RTCN-5006 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTCN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for TDK RTCN-5006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
