The RTCN-5030 is a 500V 30A EMI filter from TDK, designed for chassis mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The filter is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging with a terminal block termination. The filter is suitable for use in power line applications.
Sign in to ask questions about the TDK RTCN-5030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK RTCN-5030 technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTCN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.08lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTCN-5030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
