
The RTCN-5060 is a 60A chassis mount power line filter from TDK. It has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 500V AC. The filter is packaged in bulk and features terminal block termination. It is RoHS compliant and not radiation hardened. The filter is designed for use in power line applications.
Sign in to ask questions about the TDK RTCN-5060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK RTCN-5060 technical specifications.
| Current | 60A |
| Current Rating | 60A |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTCN |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTCN-5060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
