Sign in to ask questions about the TDK RTCN-5150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK RTCN-5150 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 190 |
| Length | 290 |
| Height | 88 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK RTCN-5150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.