Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK RTHC-5020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20A |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTHC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTHC-5020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.