
The RTHC-5050 is a chassis mount power line filter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 500V AC and a current rating of 50A. The filter is RoHS compliant and has UL and EN approvals. It is packaged in bulk and has a weight of 5lb.
TDK RTHC-5050 technical specifications.
| Approvals | UL, EN |
| Current | 50A |
| Current Rating | 50A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTHC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTHC-5050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
