
This TDK RTHC-5100 is a chassis mount power line filter with a maximum voltage rating of 500V and a maximum current rating of 100A. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The filter is packaged in bulk and features a terminal block termination.
TDK RTHC-5100 technical specifications.
| Approvals | UL, EN |
| Current | 100A |
| Current Rating | 100A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Chassis Mount |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RTHC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| Weight | 17.196lb |
| RoHS | Compliant |
Download the complete datasheet for TDK RTHC-5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
