The TDK RTW48-2R1 is a board mount DC/DC converter with a maximum operating temperature of 71°C and a minimum operating temperature of -10°C. It has a JEDEC package code of R-XXMA-X and measures 24.89mm in width, 160.02mm in length, and 82.04mm in height. The converter has a single output and a single function, with a maximum input voltage of 265V and a minimum input voltage of 85V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Width | 24.89 |
| Length | 160.02 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.4 |
| Height | 82.04 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |