AC/DC Power Supply Single-OUT 48V 2.1A 100W Medical
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Rackmount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |