156W AC/DC power supply, single output, 12V, 13A. Features wide input voltage range from 85-265 VAC. Operates reliably across a temperature range of -10°C to 70°C. Dimensions: 128mm length, 94mm width, 41mm height.
TDK RWS150B-12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 94 |
| Length | 128 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.