The TDK RWS150B-12/CO2 is a 12V 13A AC/DC regulated power supply with a maximum output power of 156W. It features a minimum isolation voltage of 3000VAC and a high efficiency of 87.5% (typical). The power supply operates within a temperature range of -20°C to 70°C and is designed with a screw terminal block input connector. It has a low line regulation of 48mV and a load regulation of 96mV, making it suitable for a variety of applications.
TDK RWS150B-12/CO2 technical specifications.
| Warranty | 7Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 13A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 156W |
| Efficiency | 87.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 1.8(Typ)A |
| Ripple & Noise | 150mV |
No datasheet is available for this part.