General AC/DC Power Supply, single output, 156W maximum power. Features 24V output voltage and 6.5A current. Operates within an input voltage range of 85-265 VAC. Offers a wide operating temperature range from -10°C to 70°C. Dimensions are 128mm length, 94mm width, and 41mm height.
Checking distributor stock and pricing after the page loads.
TDK RWS150B-24 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 94 |
| Length | 128 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |