TDK RWS150B-24/CO2 technical specifications.
| Warranty | 7Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 156W |
| Efficiency | 89.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 192mV |
| Maximum Input Current | 1.8(Typ)A |
| Ripple & Noise | 150mV |
Download the complete datasheet for TDK RWS150B-24/CO2 to view detailed technical specifications.
No datasheet is available for this part.