AC/DC Power Supply Single-OUT 48V 3.3A 158.4W
Checking distributor stock and pricing after the page loads.
TDK RWS150B-48 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 94 |
| Length | 128 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |