The RWS150B-5/CO2 is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 21mA. It has a maximum output power of 105W and an efficiency of 79.5% typical. The supply is enclosed in a style suitable for industrial use and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. It meets a minimum isolation voltage of 3000VAC and has a line regulation of 20mV and a load regulation of 40mV. The input connector is a screw terminal block and there is no power indicator.
Checking distributor stock and pricing after the page loads.
TDK RWS150B-5/CO2 technical specifications.
| Warranty | 7Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 21A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 105W |
| Efficiency | 79.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 1.3(Typ)A |
| Ripple & Noise | 120mV |