The RWS300B-48/R is a single-output, enclosed, regulated AC/DC power supply from TDK with a maximum output voltage of 48V and a maximum output current of 6.3A. It has a maximum output power of 302.4W and an efficiency of 88% typical. The supply has a minimum isolation voltage of 3000VAC and operates between -20°C and 70°C. It is not configurable and is not intended for medical applications.
TDK RWS300B-48/R technical specifications.
| Warranty | 7Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 302.4W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 192mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 384mV |
| Maximum Input Current | 3.6(Typ)A |
| Ripple & Noise | 200mV |
No datasheet is available for this part.