600W AC/DC power supply with a single 24V output, delivering up to 25A. Features a wide input voltage range from 85V to 265V AC. Operates reliably within a temperature range of -20°C to 50°C. Enclosed in a 120mm x 190mm x 61mm package with 8 terminals.
TDK RWS600B-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Width | 120 |
| Length | 190 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.90 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.