The RWS600B-24/CO2 is a 24V AC/DC regulated power supply with a maximum output current of 25mA and a maximum output power of 600W. It has an efficiency of 88.5% and a minimum isolation voltage of 3000VAC. The power supply operates within a temperature range of -20 to 70 degrees Celsius and is configured as a single output device. It does not have a medical application and is not configurable.
TDK RWS600B-24/CO2 technical specifications.
| Warranty | 7Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 88.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 192mV |
| Maximum Input Current | 6.6(Typ)A |
| Ripple & Noise | 150mV |
No datasheet is available for this part.