The TDK RWS600B-24/RFO is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 25mA. It has a maximum output power of 600W and an efficiency of 88.5% (typical). The supply operates over a temperature range of -20°C to 70°C and has a minimum isolation voltage of 3000VAC. It is not configurable and is not intended for medical applications.
TDK RWS600B-24/RFO technical specifications.
| Warranty | 7Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 88.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 192mV |
| Maximum Input Current | 6.6(Typ)A |
| Ripple & Noise | 150mV |
No datasheet is available for this part.