TDK S05K30E2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | AdvanceD Thermofuse |
| Varistor Voltage | 47V |
| RoHS | Compliant |
No datasheet is available for this part.