Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
S05K385
Datasheet
TDK
S05K385
Volume Production
Varistor 558V 400A Disc 5MM
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
SIDACs
Varistor 558V 400A Disc 5MM
Package
Radial
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Radial
Energy
13J
Lead Free
Lead Free
Number of Circuits
1
Package Quantity
5000
Series
Standard
Varistor Voltage
620V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account