Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
S10K275G5
Datasheet
TDK
S10K275G5
Volume Production
Varistor 387V 2.5KA Disc 10MM
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
SIDACs
Varistor 387V 2.5KA Disc 10MM
Package
Metal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Metal
Energy
43J
Lead Free
Lead Free
Number of Circuits
1
Package Quantity
3000
Resistor Type
Metal Oxide
Series
Standard
Varistor Voltage
430V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account