Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
S10K300G5
Datasheet
TDK
S10K300G5
Volume Production
Varistor 423V 2.5KA Disc 10MM
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
SIDACs
Varistor 423V 2.5KA Disc 10MM
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Energy
47J
Lead Free
Lead Free
Mount
Through Hole
Number of Circuits
1
Package Quantity
3000
Series
Standard
Varistor Voltage
470V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account