Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
S10K320
Datasheet
TDK
S10K320
Volume Production
Varistor 510V 2.5KA Disc 10MM
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Thyristors
SIDACs
Varistor 510V 2.5KA Disc 10MM
Package
Radial
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Radial
Energy
50J
Lead Free
Lead Free
Number of Circuits
1
Package Quantity
500
Series
Standard
Varistor Voltage
510V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account